Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 30 mm x 121 mm x 94 mm
- RS Stock No.:
- 493-5893
- Mfr. Part No.:
- 1591GFLGY
- Brand:
- Hammond
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$16.47
(exc. GST)
$18.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.47 | - |
| 10 - 49 | $16.38 | $0.90 |
| 50 + | $16.27 | $10.00 |
*price indicative
- RS Stock No.:
- 493-5893
- Mfr. Part No.:
- 1591GFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Width | 94mm | |
| External Length | 121mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 104g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Width 94mm | ||
External Length 121mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 104g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 121 (L) x 94 (W) x 30mm (H), Flanged, 2-Piece Construction - 1591 Series - 1591GFLGY
Looking for a secure spot to stow your electronic assembly? This enclosure from Hammond is an ideal choice. It's designed for mounting a PCB in a horizontal position. Two board standoffs are on hand to maintain a firm grip on the board. Lap-joint construction contributes to the unit's IP54 rating, which indicates it protects against dust and water spray from all directions. As its tough ABS body has flame-retardant properties, it helps stop fire from spreading in the event of an industrial incident.
Features & Benefits
• Smooth internal sides for convenient connector installation
• 4 supplied lid screws are driven into posts with brass bushings for safe repeated assembly and disassembly
• Nickel-finish screws to coordinate with grey box colour
Applications
• Factory floors
• Assembly plants
• Office buildings
• Construction sites
What PC sizes can I fit into this enclosure?
The integral card guides in the enclosure are designed to accept a 1.5mm PC card, so you can be sure of effective support and safe spacing.
Where should I use an enclosure with a flanged design?
The flanged design of this enclosure means its lid extends slightly, making it suitable for mounting on a wall or shelf.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 121 mm, 94 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 121 mm, 94 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 121 mm, 94 mm
- Hammond 1591 Series Black ABS Enclosure 121 mm, 94 mm
- Hammond 1591 Series Light Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 122 mm, 94 mm
