Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 38 mm x 113 mm x 61 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.68

(exc. GST)

$17.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.68
5 - 9$15.39
10 - 19$15.10
20 - 49$14.82
50 +$14.54

*price indicative

RS Stock No.:
233-3134
Mfr. Part No.:
1590B2FL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

38mm

External Length

113mm

External Width

61mm

IP Rating

IP54

Lid Colour

Natural

Colour

Natural

Flanged

Yes

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.43x2.38x1.48 inch dimension.

Low side wall draft angle

Rugged

Standard versions are designed to meet IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy