Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 38 mm x 113 mm x 60 mm
- RS Stock No.:
- 229-1547
- Distrelec Article No.:
- 300-94-017
- Mfr. Part No.:
- 1590B2
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $6.20
View bulk pricing optionsSubtotal (1 unit)*
$15.68
(exc. GST)
$17.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.68 | - |
| 10 - 49 | $15.06 | $6.20 |
| 50 + | $14.42 | $63.00 |
*price indicative
- RS Stock No.:
- 229-1547
- Distrelec Article No.:
- 300-94-017
- Mfr. Part No.:
- 1590B2
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 38mm | |
| External Length | 113mm | |
| External Width | 60mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 38mm | ||
External Length 113mm | ||
External Width 60mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is natural in colour and has 113 x 60 x 38 mm dimensions. It is RoHS and REACH Compliant.
It has IP54 protection
It provides improved EMI/RFI shielding
- RS Stock No. 2291552
- Mfr. Part No. 1590BB2
Each
$20.76
- RS Stock No. 2291549
- Mfr. Part No. 1590B3
Each
$18.55
- RS Stock No. 2333134
- Mfr. Part No. 1590B2FL
Each
$15.68
- RS Stock No. 2333142
- Mfr. Part No. 1590B2YL
Each
$20.48
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Light Grey Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 113 mm, 61 mm











