Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 93.8 mm x 120 mm x 120 mm
- RS Stock No.:
- 343-9675
- Distrelec Article No.:
- 150-11-820
- Mfr. Part No.:
- 1590V
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.20
(exc. GST)
$45.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $41.20 |
| 50 - 99 | $40.80 |
| 100 + | $40.28 |
*price indicative
- RS Stock No.:
- 343-9675
- Distrelec Article No.:
- 150-11-820
- Mfr. Part No.:
- 1590V
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 93.8mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 456g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 93.8mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 456g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 119 (L) x 120 (W) x 94mm (H), Die-Cast Aluminium Construction, IP54 Rating - 1590 Series - 1590V
Put a lid on the risk of electrical faults with this enclosure from Hammond. Made from rugged aluminium alloy, it provides a protective cover for instrumentation and sensitive circuits. A screw-down lid with a lap-joint design helps keep out dust and water splashes to an IP54 rating, ensuring equipment operating in challenging industrial environments isn't at risk of contamination. The box is precision-made with a wall draft angle of less than 2°. This makes it easy to mount PCBs and lets you slot in boards up to 110.21mm in length and width.
Features & Benefits
• Factory-tapped holes for speedy installation
• Die-cast, weld-free construction keeps it strong
• Weight of 460g means it's well-suited to wall mounting and portable electronic applications
• Overlapping lid design helps reduce EMI and RFI to boost the reliability of your electronics
Applications
• Electronics manufacturing
• Instrumentation
• Industrial communications
• Factory automation
• Plant machinery
Does this enclosure need surface finishing?
Not at all. It's vibra-finished to ensure it has a smooth surface with no sharp edges, so it's ready to put to work.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
