Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 55 mm x 150 mm x 80 mm

Get a bulk buy discount

Add 25 more to save $7.50

View bulk pricing options

Subtotal (1 unit)*

$32.30

(exc. GST)

$35.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$32.30-
25 +$32.00$7.50

*price indicative

RS Stock No.:
411-6597
Mfr. Part No.:
MB8-6-15
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

55mm

External Width

80mm

External Length

150mm

Lid Colour

Silver

Colour

Silver

Shielding

Unshielded

Hazardous Area Certification

No

Series

MB

Weight

144g

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Metal Case MB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy