Takachi Electric Industrial MB Series Silver Aluminium Enclosure, 100 mm x 400 mm x 230 mm

Get a bulk buy discount

Add 15 more to save $53.55

View bulk pricing options

Subtotal (1 unit)*

$121.23

(exc. GST)

$133.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$121.23-
15 +$117.66$53.55

*price indicative

RS Stock No.:
401-9676
Mfr. Part No.:
MB23-10-40
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Enclosure

External Height

100mm

External Length

400mm

External Width

230mm

Colour

Silver

Hazardous Area Certification

No

Shielding

Unshielded

Series

MB

Standards/Approvals

RoHS

Weight

1.1kg

COO (Country of Origin):
JP

Metal Case MB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy