Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 40 mm x 250 mm x 55 mm
- RS Stock No.:
- 401-9698
- Mfr. Part No.:
- MB6-4-25
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.96
(exc. GST)
$31.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $28.96 |
| 25 + | $28.54 |
*price indicative
- RS Stock No.:
- 401-9698
- Mfr. Part No.:
- MB6-4-25
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 40mm | |
| External Width | 55mm | |
| External Length | 250mm | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 153g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 40mm | ||
External Width 55mm | ||
External Length 250mm | ||
Colour Silver | ||
Lid Colour Silver | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 153g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Metal Case MB Series
Related links
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 85 mm 160 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 75 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 160 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 60 mm 160 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 55 mm 75 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 55 mm 80 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 40 mm 50 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 80 mm
