Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 90 mm x 350 mm x 210 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.36

(exc. GST)

$67.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$61.36
15 +$60.52

*price indicative

RS Stock No.:
401-9660
Mfr. Part No.:
MB21-9-35
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

90mm

External Length

350mm

External Width

210mm

Colour

Silver

Lid Colour

Silver

Shielding

Unshielded

Hazardous Area Certification

No

Series

MB

Weight

843g

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP

Metal Case MB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy