Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 40 mm x 120 mm x 65 mm

Get a bulk buy discount

Add 100 more to save $22.00

View bulk pricing options

Subtotal (1 unit)*

$10.59

(exc. GST)

$11.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$10.59-
100 - 499$10.37$22.00
500 +$10.05$270.00

*price indicative

RS Stock No.:
382-2112
Distrelec Article No.:
300-94-075
Mfr. Part No.:
1591CSFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

40mm

External Width

65mm

External Length

120mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

83g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 65 (W) x 40mm (H), ABS Construction, Black - 1591 Series - 1591CSFLBK


Want to keep your PCBs as safe as houses? Pick this tough enclosure from Hammond. Thanks to the internal moulded guides, the vertical mounting of printed circuit boards is a piece of cake. You can also use it for horizontal assemblies – just insert a compatible PCB card adapter (570-708). As the enclosure is made from hardy ABS, it brushes off the knocks and scrapes you'd expect in heavy-duty industrial environments.

Features & Benefits


• Self-extinguishing material helps prevent the spread of fires

• Included screws save time and effort during assembly

• Integral brass bushings cover fasteners, keeping internal wires snag-free

Applications


• Smart buildings

• Factory automation

• Aerospace systems

• Telecommunications networks

Does this enclosure protect my electronics from dust and moisture?


Yes, the lap-joint design offers IP54-rated protection, so the unit resists dust and water splashes. This means you can wipe it down in hygienic settings without worrying about damage.

How big is this enclosure?


It's a space-saver, measuring just 120 (L) x 65 (W) x 40mm (H), so fitting it into tight spots is a breeze.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy