Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 82 mm x 188 mm x 120 mm
- RS Stock No.:
- 343-9669
- Distrelec Article No.:
- 150-11-770
- Mfr. Part No.:
- 1590E
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.27
(exc. GST)
$48.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $44.27 |
| 50 - 99 | $43.83 |
| 100 + | $43.25 |
*price indicative
- RS Stock No.:
- 343-9669
- Distrelec Article No.:
- 150-11-770
- Mfr. Part No.:
- 1590E
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 82mm | |
| External Length | 188mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 586g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 82mm | ||
External Length 188mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 586g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
Hammond Enclosure, 180 (L) x 120 (W) x 90mm (H), Die-Cast Aluminium Construction, IP54 Rating - 1590 Series - 1590E
Worried about damage to sensitive components such as circuit boards and sensor heads? Put a lid on them with this enclosure from Hammond. It's made from a corrosion-resistant aluminium alloy that's rugged yet still easy to machine. Lap joints and ribs on the corners and walls boost its strength and provide shielding from interference. Die-casting ensures both box and lid are accurately moulded, so you get a tight fit. This enclosure is unpainted with a smooth and snag-free Vibra finish. It's supplied with six stainless screws to keep the lid secure and contents safe.
Features & Benefits
• Draft angle of 2° means minimal wall tapering, for hassle-free fitting of boards and panels
• IP54 rating means you can trust it to keep dust and splashes of water out
• Countersunk holes improve tamper resistance and provide a flush finish
Applications
• Communications industry
• Audio equipment
• Laboratories
• Instrumentation devices
What's Vibra finishing?
Vibra finishing is a way of deburring metal using a vibrating machine. This gives a smooth surface and rounds off edges, making the enclosure safer to handle. It also achieves a surface that's better for mounting equipment and suitable for coating.
- RS Stock No. 3439940
- Mfr. Part No. 26357PSLA
Each
$55.35
- RS Stock No. 3439675
- Mfr. Part No. 1590V
Each
$41.20
- RS Stock No. 3439552
- Mfr. Part No. 1590DD
Each
$32.63
- RS Stock No. 3439631
- Mfr. Part No. 1590U
Each
$32.56
Related links
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm












