Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 82 mm x 110 mm x 44 mm
- RS Stock No.:
- 229-1606
- Mfr. Part No.:
- 1590WSFL
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.78
(exc. GST)
$25.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.78 | - |
| 10 - 49 | $22.13 | 2% |
| 50 + | $21.21 | 6% |
*price indicative
- RS Stock No.:
- 229-1606
- Mfr. Part No.:
- 1590WSFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 82mm | |
| External Length | 110mm | |
| External Width | 44mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 82mm | ||
External Length 110mm | ||
External Width 44mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged lid. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is natural in colour and has 110 x 82 x 44 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 110 mm, 44 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 111 mm, 83 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
