Hammond Flanged 1590 Series Black Aluminium Enclosure, IP65, 42 mm x 121 mm x 66 mm
- RS Stock No.:
- 228-7184
- Mfr. Part No.:
- 1590WN1F
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.45
(exc. GST)
$43.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.45 |
| 10 - 49 | $38.35 |
| 50 + | $36.76 |
*price indicative
- RS Stock No.:
- 228-7184
- Mfr. Part No.:
- 1590WN1F
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 42mm | |
| External Length | 121mm | |
| External Width | 66mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 42mm | ||
External Length 121mm | ||
External Width 66mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 15 Series Black IP65 Flanged 40 mm 66 mm
- Hammond 1590-RIBBED Series Black IP54 Flanged 36 mm 66 mm
