Yale1 28216000 Cylinder

N

This image is representative of the product range

Subtotal (1 unit)*

$66.43

(exc. GST)

$73.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.43

*price indicative

RS Stock No.:
734-023
Mfr. Part No.:
28216000
Brand:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Product Type

Cylinder Lock

Lock Type

Cylinder

Series

28216000

Number of Keys

4

Material

Stamped Steel

Finish

Grey

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy