Hammond Eddystone Series Natural Natural Lid Aluminium Enclosure, IP54, 31 mm x 92 mm x 38 mm

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$21.67

(exc. GST)

$23.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 146 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$21.67-
50 - 99$21.54-
100 +$21.202%

*price indicative

RS Stock No.:
343-9877
Distrelec Article No.:
150-05-517
Mfr. Part No.:
27969PSLA
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

31mm

External Length

92mm

Ventilated

No

External Width

38mm

IP Rating

IP54

Lid Colour

Natural

Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

Eddystone

Number of Knockouts

0

Weight

80g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Hammond Enclosure, 91 (L) x 38 (W) x 31mm (H), 80g Weight, Shielded - Eddystone Series - 27969PSLA


Looking for a handy all-rounder to make storing PCBs a walk in the park? Choose this enclosure from Hammond. It comfortably houses PC boards as large as 78.61 (L) x 28.12mm (W) to protect your sensitive circuits from harm. The rugged die-cast aluminium alloy body can be machined easily to add the cable ports needed by your setup. Thanks to lap-joint construction, the cover and chassis fit together precisely to close securely and seal out debris.

Features & Benefits


• Countersunk holes keep screws flush against the exterior to prevent snags

• IP54-rated, meaning it's dust-resistant and protected against water splashes

• Low side wall draft angle of 2° or less makes it easy to insert and remove PC boards

Applications


• Data centres

• Telecommunications networks

• Electronic device design

What are the benefits of a shielded enclosure?


Shielded enclosures like this one are on hand to stop EMI and RFI – which could corrupt data and signals – from disrupting your PCBs. Protecting your PC cards from such interference is essential when storing or using them near computer equipment.

Each
$20.76
Each
$31.72
Each
$23.46
Each
$37.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy