Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323mm x 2.5 mm
- RS Stock No.:
- 284-6270
- Mfr. Part No.:
- 2203598
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$119.39
(exc. GST)
$131.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $119.39 |
*price indicative
- RS Stock No.:
- 284-6270
- Mfr. Part No.:
- 2203598
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Transparent | |
| Product Type | Plastic Sheet | |
| Length | 323mm | |
| Width | 323mm | |
| Thickness | 2.5mm | |
| Material | Polymethyl Methacrylate | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Transparent | ||
Product Type Plastic Sheet | ||
Length 323mm | ||
Width 323mm | ||
Thickness 2.5mm | ||
Material Polymethyl Methacrylate | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Plastic Sheet, 323mm Length, PMMA - 2203598
This plastic sheet offers a durable and versatile solution for a range of applications. Manufactured from high-quality PMMA, it combines transparency with a satin finish, making it suitable for environments where display clarity is important. The robust nature of this transparent acrylic sheet ensures it can withstand various conditions, making it appropriate for both professional and DIY projects.
Features & Benefits
• Waterproof properties for diverse environments
• Convenient size of 323mm x 323mm for flexible use
• Ideal for integration with operating panels and displays
• Custom sising options available for specific project requirements
Applications
• Creating display housings in automation panels
• Utilised in electronic devices that need clear protection
• Applied in mechanical designs needing effective transparency
• Employed in electrical to securely house components
What is the weight of this product including its packaging?
The weight including packaging is 265.3g, making it easy to handle and install.
Is it compatible with existing electronic components?
The sheet integrates seamlessly with TFT displays and membrane keypads, ensuring compatibility in various electronic setups.
What maintenance is required to keep the acrylic sheet in good condition?
Regular cleaning with a mild soap solution and soft cloth is recommended, avoiding harsh chemicals to preserve the finish.
Related links
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 250 mm x 323mm x 2.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 71.8mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.4mm x 42.7 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 31.9 mm x 64.6mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 86.4 mm x 195.4mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 66.8mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 72.9mm x 2 mm
