Hammond Eddystone Series Natural Natural Lid Aluminium Enclosure, IP54, 34 mm x 120 mm x 95 mm
- RS Stock No.:
- 343-9899
- Distrelec Article No.:
- 150-05-533
- Mfr. Part No.:
- 29830PSLA
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.41
(exc. GST)
$36.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 89 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $33.41 |
| 50 - 99 | $33.11 |
| 100 + | $32.41 |
*price indicative
- RS Stock No.:
- 343-9899
- Distrelec Article No.:
- 150-05-533
- Mfr. Part No.:
- 29830PSLA
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 34mm | |
| External Length | 120mm | |
| External Width | 95mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Eddystone | |
| Number of Knockouts | 0 | |
| Weight | 240g | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 34mm | ||
External Length 120mm | ||
External Width 95mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Eddystone | ||
Number of Knockouts 0 | ||
Weight 240g | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
Explosion Proof No | ||
Hammond Enclosure, 119 (L) x 94 (W) x 34mm (H), 2.1mm Wall Thickness - Eddystone Series - 29830PSLA
Get all your PCBs in a row by storing them in this shielded enclosure from Hammond. It safely holds multiple PC cards and prevents them from shuffling about when not in use. The die-cast aluminium alloy housing resists wear and tear caused by bumps and abrasion. As this metal's easy to machine, customising the box to suit your setup is straightforward. Lap-joint construction and an IP54 rating assure you that dust and water splashes can't get inside.
Features & Benefits
• Countersunk holes keep screws flush with the lid to cut snagging out of the picture
• Light weight of 240g makes it easy to handle and minimises surface strain
• Natural finish won't scratch or wear down, making it a low-maintenance option
Applications
• Server centres
• Telecommunications networks
• IT hubs
What's the biggest PCB I can fit into this enclosure?
You can fit standard PC boards with maximum dimensions of 111.12 (L) x 85.62mm (W) into this enclosure.
Is this enclosure shielded?
Yes, its die-cast aluminium construction prevents EMI and RFI from getting through. These signals could otherwise disrupt circuits, especially live connections, and muddle signals.
Related links
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 119 mm, 94 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 92 mm, 38 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 111 mm, 60 mm
