Hammond Eddystone Series Natural Natural Lid Aluminium Enclosure, IP54, 31 mm x 111 mm x 60 mm
- RS Stock No.:
- 343-9883
- Distrelec Article No.:
- 150-05-525
- Mfr. Part No.:
- 27134PSLA
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$23.97
(exc. GST)
$26.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 554 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $23.97 | - |
| 50 - 99 | $23.85 | $6.00 |
| 100 + | $23.53 | $44.00 |
*price indicative
- RS Stock No.:
- 343-9883
- Distrelec Article No.:
- 150-05-525
- Mfr. Part No.:
- 27134PSLA
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 111mm | |
| External Width | 60mm | |
| Ventilated | No | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Eddystone | |
| Number of Knockouts | 0 | |
| Weight | 140g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 111mm | ||
External Width 60mm | ||
Ventilated No | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Eddystone | ||
Number of Knockouts 0 | ||
Weight 140g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 111 (L) x 60 (W) x 31mm (H), Die-Cast Aluminium Construction, Natural Colour - Eddystone Series - 27134PSLA
Is exposure gnawing away at the reliable performance of your circuits? Reach for this impact-resistant enclosure from Hammond to shield your electronics against the daily grind. By protecting your equipment, the unit helps ensure consistent operation and an extended lifespan. It's made of robust aluminium, so stands up to corrosion and is safe to install in humid environments. Thanks to lap-joint assembly, you get IP54 protection to curb the entry of dust and achieve a frictionless safe house. This construction also withstands water sprays from all directions, meaning you can wash the box down if your work calls for a hygienic setting.
Features & Benefits
• EMC unit for effective performance without affecting other devices
• Stainless steel cover screws included to save time and effort
• Low side wall draft angle allows for easy PCB mounting
Applications
• Electronic circuits
• Industrial control devices
• Medical applications
• Power installations
• Electrical engineering
How do I know the screws won't snag on my components when I fit the lid?
Countersunk lid holes encase the screws so there's no contact between the fasteners and circuit components. This also helps with aligning and securing the lid during installation.
Related links
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 92 mm, 38 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 119 mm, 94 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 120 mm, 95 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
