Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 79 mm x 125 mm x 125 mm
- RS Stock No.:
- 343-9653
- Mfr. Part No.:
- 1590K
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $31.00
View bulk pricing optionsSubtotal (1 unit)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $44.77 | - |
| 50 - 99 | $44.15 | $31.00 |
| 100 + | $43.59 | $118.00 |
*price indicative
- RS Stock No.:
- 343-9653
- Mfr. Part No.:
- 1590K
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 79mm | |
| External Length | 125mm | |
| External Width | 125mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 432g | |
| Transparent Door | No | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 79mm | ||
External Length 125mm | ||
External Width 125mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 432g | ||
Transparent Door No | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- GB
Hammond Enclosure, 125 (H) x 125 (W) x 79mm (D), Die-Cast Aluminium Construction, IP54 Rating - 1590 Series - 1590K
Safely coop up your equipment in this enclosure from Hammond. It's made from a durable die-cast aluminium alloy with an overlapping join to seal the lid tightly. This gives the enclosure an IP54 rating, which means it's protected against dust and water splashes, so is suitable for installation outdoors. A Vibra finish means you get a smooth and burr-free surface that's easy to coat or paint. Rounded edges ensure there's no risk of cuts or scratches during installation. As the unit isn't tricky to machine, customising builds and creating cut-outs for cables is a piece of cake.
Features & Benefits
• Tapped holes make installation quick and easy
• Box walls boost RFI and EMI shielding, ensuring internal equipment performs reliably
• Roomy interior means it takes circuit boards up to 116.1mm in length and width
Applications
• Machine building
• Instrumentation equipment
• Industrial automation
• R&D labs
What's the advantage of a die-cast enclosure like this one?
The die-casting process means molten metal is poured into a mould. This gives enclosures a strong, weld-free construction that stands up to knocks and maintains its integrity.
- RS Stock No. 4936284
- Mfr. Part No. 1590WK
Each
$40.78
- RS Stock No. 2256366
- Mfr. Part No. 1590KK
Each
$35.02
- RS Stock No. 2333240
- Mfr. Part No. 1590KKFL
Each
$29.65
- RS Stock No. 3439934
- Mfr. Part No. 11130PSLA
Each
$38.02
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112 mm, 79 mm
- Hammond 1590 Series Natural IP65 Flanged 81 mm 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm












