Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 75 mm x 125 mm x 125 mm
- RS Stock No.:
- 528-7218
- Mfr. Part No.:
- 1590KBK
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $56.00
View bulk pricing optionsSubtotal (1 unit)*
$46.72
(exc. GST)
$51.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $46.72 | - |
| 50 - 99 | $45.60 | $56.00 |
| 100 + | $43.63 | $309.00 |
*price indicative
- RS Stock No.:
- 528-7218
- Mfr. Part No.:
- 1590KBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 75mm | |
| External Length | 125mm | |
| External Width | 125mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 439g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 75mm | ||
External Length 125mm | ||
External Width 125mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 439g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hammond Enclosure, 125 (L) x 125 (W) x 79mm (H), Die-Cast Aluminium Construction, IP54 Rating - 1590 Series - 1590KBK
Do you need a space-efficient storage solution for your electrical components? Slot them into this enclosure from Hammond. With compact external dimensions of 125 (L) x 125 (W) x 79mm (H), it takes up minimal space in busy setups. And as it weighs just 440g, it won't put a strain on your panel. Thanks to its die-cast aluminium body, the unit withstands corrosion and impact to deliver long-term performance in harsh environments. You get factory-fitted screws in pre-drilled holes, making assembly and installation a walk in the park.
Features & Benefits
• IP54 rating shows it resists dust and water splashes from all directions
• Lap-joint construction provides protection from EMI and RFI for noiseless signal transmission
• Comes with a screw-down lid to prevent unauthorised access and ensure safety
• Polyester powder paint coating gives improved resistance to rust
Applications
• Medical diagnostics kit
• Process and packaging equipment
• Aerospace navigation gear
What maintenance does this enclosure need?
As this unit's made of weatherproof material, it stands the test of time without the need for maintenance. Periodic cleaning to remove dust is all that's needed to ensure electrical safety.
- RS Stock No. 5287202
- Mfr. Part No. 1590KKBK
Each
$42.48
- RS Stock No. 2333241
- Mfr. Part No. 1590KKFLBK
Each
$38.29
- RS Stock No. 2333237
- Mfr. Part No. 1590KFBK
Each
$60.80
- RS Stock No. 2333239
- Mfr. Part No. 1590KKFBK
Each
$65.64
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm











