Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 79 mm x 125 mm x 125 mm

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$39.24

(exc. GST)

$43.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$39.24-
50 - 99$38.89-
100 +$38.402%

*price indicative

RS Stock No.:
493-6284
Mfr. Part No.:
1590WK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

79mm

External Length

125mm

External Width

125mm

IP Rating

IP65

Lid Colour

Natural

Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Weight

434g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

Hammond Enclosure, 125 (L) x 125 (W) x 83mm (H), Silicone Gasket, 434g Weight - 1590 Series - 1590WK


Make the safety of your electrical components a top priority with this enclosure from Hammond. Roomy dimensions of 125 (L) x 125 (W) x 83mm (H) mean there's plenty of space to store large equipment like circuit breakers. The body's made from durable die-cast aluminium, which resists corrosion and impact to support a long lifespan in damp industrial conditions. Thanks to factory-drilled holes with screws threaded in, you'll find this item easy to install with a simple screwdriver. It's vibra-finished to give smooth, snag-free edges that are safe to handle.

Features & Benefits


• Silicone gasket functions reliably at a temperature range between -40°C and +150°C so it stays secure in tough settings

• Screws have neoprene O-rings to achieve a reliable seal that keeps contaminants out

• Lap-joint cover achieves a secure fit to protect against dust and water splashes

Applications


• Data centres

• Food and beverage production

• Automotive industry

How do I limit access to this enclosure?


The lid comes with four screws to secure it in place. This helps prevent unauthorised personnel from gaining access to sensitive contents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy