Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 39.2 mm x 112 mm x 79 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$18.46

(exc. GST)

$20.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.46-
5 +$18.141%

*price indicative

RS Stock No.:
756-8702
Mfr. Part No.:
1590TRPB
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

39.2mm

External Width

79mm

External Length

112mm

IP Rating

IP54

Lid Colour

Natural

Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

163g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 112 (L) x 78.96 (W) x 39.2mm (H), Unflanged, Natural Colour - 1590 Series - 1590TRPB


Keep your electrical components safely locked down inside this enclosure from Hammond. It's made from die-cast aluminium, which is resistant to impact, so you can count on it in tough settings. An IP54 rating means the unit's also dust-tight and resistant to low-pressure water sprays from all directions, so it's a dependable choice in challenging conditions. As the enclosure shields against EMI, your signals won't get lost in translation in busy electrical environments. A low side wall angle makes it easy to slot in a PCB.

Features & Benefits


• Supplied with self-tapping screws for fast assembly

• Vibra finish smoothes over sharp corners to protect against scratches and snagging

• Die-cast aluminium body is reliably rigid and withstands corrosion for a long service life, even in damp conditions

• Natural colour looks professional in any setting

• Lap-joint construction method ensures a precise fit between the lid and body that keeps out contaminants so contents stay clean

Applications


• Electronics manufacturing

• IT networks

• Automated assembly lines

How much does this enclosure weigh?


This enclosure weighs just 163g, so it's easy to handle and assemble.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy