Hammond Flanged 1590 Series Natural Black Lid Die Cast Aluminium Enclosure, IP54, 79 mm x 125 mm x 125 mm
- RS Stock No.:
- 233-3236
- Distrelec Article No.:
- 301-14-929
- Mfr. Part No.:
- 1590KF
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $8.85
View bulk pricing optionsSubtotal (1 unit)*
$59.33
(exc. GST)
$65.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.33 | - |
| 5 - 9 | $57.56 | $8.85 |
| 10 - 19 | $55.82 | $35.10 |
| 20 - 49 | $54.15 | $103.60 |
| 50 + | $52.54 | $339.50 |
*price indicative
- RS Stock No.:
- 233-3236
- Distrelec Article No.:
- 301-14-929
- Mfr. Part No.:
- 1590KF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 79mm | |
| External Length | 125mm | |
| External Width | 125mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 79mm | ||
External Length 125mm | ||
External Width 125mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.92x4.92x3.11 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112 mm, 79 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 71 mm
