Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 57 mm x 125 mm x 125 mm
- RS Stock No.:
- 233-3238
- Mfr. Part No.:
- 1590KKF
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.07
(exc. GST)
$53.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $49.07 |
| 5 - 9 | $47.61 |
| 10 - 19 | $46.19 |
| 20 - 49 | $44.80 |
| 50 + | $43.45 |
*price indicative
- RS Stock No.:
- 233-3238
- Mfr. Part No.:
- 1590KKF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 57mm | |
| External Width | 125mm | |
| External Length | 125mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 57mm | ||
External Width 125mm | ||
External Length 125mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.91x4.91x2.24 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
- RS Stock No. 2333240
- Mfr. Part No. 1590KKFL
Each
$32.22
- RS Stock No. 2256366
- Mfr. Part No. 1590KK
Each
$35.02
- RS Stock No. 2287172
- Mfr. Part No. 1590WKKFL
Each
$40.11
- RS Stock No. 2333241
- Mfr. Part No. 1590KKFLBK
Each
$39.05
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 155 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm












