Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 44 mm x 110.5 mm x 82.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.02

(exc. GST)

$25.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$23.02
50 - 99$22.78
100 +$22.45

*price indicative

RS Stock No.:
343-9574
Distrelec Article No.:
150-11-804
Mfr. Part No.:
1590S
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

44mm

External Width

82.4mm

External Length

110.5mm

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

225g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicon

Hammond Enclosure, 110 (L) x 82 (W) x 44mm (H), Die-Cast Aluminium Construction, 230g Weight - 1590 Series - 1590S


Looking for a rugged box to house your electronics? This enclosure from Hammond is on the case. As it's die-cast, it has no welding or rivets so you can be sure it's strong. Aluminium alloy construction means it's resistant to corrosion to further boost its durability. This material is also light, so the enclosure weighs in at just 230g, making it handy for mounting on a wall or post and building portable equipment. You'll find it easy to drill and tap holes to customise the unit to your needs. It handles PCBs with a maximum length of 102.78mm and width of 74.68mm, so it's a versatile option for computing and electronics.

Features & Benefits


• Screw-down lid keeps equipment secure

• Lap-joint construction provides EMI and RFI shielding to shrug off disruption in noisy settings

• Easy to recycle, boosting the sustainability of your builds

• Vibra finishing provides a smooth surface that's free from sharp edges

Applications


• Electronics manufacturing

• Industrial automation

• Research laboratories

• Water treatment plants

• Construction machinery

What's the IP rating of this enclosure?


This enclosure has an IP54 rating, indicating it's reliably protected against dust and water splashes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy