Schneider Electric NSYT Series Grey Galvanised Steel Enclosure Accessory, 36 mm x 300 mm x 200 mm

Subtotal (1 unit)*

$89.94

(exc. GST)

$98.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.94

*price indicative

RS Stock No.:
288-2177
Mfr. Part No.:
NSYTJ3020
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Body Material

Galvanised Steel

External Height

36mm

External Length

300mm

External Width

200mm

Colour

Grey

Hazardous Area Certification

No

Series

NSYT

Standards/Approvals

RoHS, CHINA RoHS, EU RoHS, REACH

Weight

1.3kg

COO (Country of Origin):
ES
The Schneider Electric Spacial WM enclosure canopy is a versatile product suitable for multiple applications. With a sustainable offer status of Green Premium product, this canopy is made of galvanized steel with an epoxy-polyester powder surface finish. It is designed to be mounted on top of enclosures, making it a perfect accessory for Spacial range enclosures.

Made of galvanized steel for durability

Epoxy polyester powder surface finish for a sleek look

Designed for easy mounting on top of enclosures

Height of 36mm and a width of 309mm for optimal sizing

Net weight of 1.3kg for lightweight installation

Each
$17.98
Each
$124.17
Each
$167.10
Each
$150.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy