Schneider Electric NSYSC Series Grey Grey Lid Galvanised Steel Enclosure Accessory, 85 mm x 607 mm x 600 mm

Subtotal (1 unit)*

$345.03

(exc. GST)

$379.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.03

*price indicative

RS Stock No.:
288-2174
Mfr. Part No.:
NSYSC660
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Galvanised Steel

Product Type

Enclosure Accessory

External Height

85mm

External Length

607mm

External Width

600mm

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

NSYSC

Standards/Approvals

EU RoHS, CHINA RoHS, REACH, RoHS

COO (Country of Origin):
ES
The Schneider Electric Roof Canopy is a versatile accessory compatible with the PanelSeT range of electrical enclosures. Made of galvanised steel with an epoxy-polyester powder finish, this canopy is designed for easy installation on top of enclosures. It measures 85mm in height, 600mm in width, and 625mm in depth. With a sleek grey colour (RAL 7035), this canopy is both functional and aesthetically pleasing.

Galvanised steel construction for durability and strength

Epoxy polyester powder finish for a sleek appearance

Easy installation on top of enclosures

Compatible with PanelSeT range of enclosures

Provides additional protection from elements

Includes fixing elements and drilling template for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy