RS Better World

Schneider Electric NSYS Series Grey Galvanised Steel Enclosure Accessory, 85 mm x 1 m x 625 mm

Subtotal (1 unit)*

$375.36

(exc. GST)

$412.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-2173
Mfr. Part No.:
NSYSC1060
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Body Material

Galvanised Steel

External Height

85mm

External Length

1m

External Width

625mm

Colour

Grey

Hazardous Area Certification

No

Series

NSYS

Standards/Approvals

CHINA RoHS, EU RoHS, REACH, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
ES
The Schneider Electric canopy, suitable for electrical enclosures with dimensions of 1000mm width and 600mm depth, is made of galvanised steel with a grey epoxy-polyester powder finish. It is an accessory for the Spacial range, providing sustainable and environmentally friendly solutions.

Roof canopy designed for multi purpose applications on top of the enclosure

Galvanised steel material with grey (RAL 7035) colour and epoxy polyester powder finish

Dimensions: 85mm height, 1000mm nominal width, 625mm real depth, 1007mm real width, 600mm nominal depth

Pro active compliance with EU RoHS Directive and mercury free

Environmental friendly profile with no specific recycling operations needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy