RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory 100 mm x 60 mm x 100mm
- RS Stock No.:
- 219-9589
- Mfr. Part No.:
- NSYSFELB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$64.92
(exc. GST)
$71.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9589
- Mfr. Part No.:
- NSYSFELB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Mounting Bracket | |
| Length | 60mm | |
| Width | 100mm | |
| Material | Steel | |
| Height | 100mm | |
| Thread Size | M12 | |
| Mounting plate type | Bracket | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure Accessory | ||
Product Type Mounting Bracket | ||
Length 60mm | ||
Width 100mm | ||
Material Steel | ||
Height 100mm | ||
Thread Size M12 | ||
Mounting plate type Bracket | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric Set of 4 lifting brackets for spacial SF/SFHD/SFM, Prisma PH has 60 mm height, 100 mm width and 49 mm depth. It has mounting on enclosure top. Support directly in the axis of the uprights. permanent permissible load is 500 kg.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory for Use with 3D Enclosure 45 mm x 40mm
- Schneider Electric PanelSeT Accessoires Series Steel Wall Box, 42 mm x 52 mm x 60 mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Accessory 200 mm 245 mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 36 mm 200 mm
- Schneider Electric PanelSeT Accessoires Series Zinc Plated Steel Wall Bracket x 100 mm x 100mm
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Fibre Optic Cable Duct x 400 mm x 100mm
- Schneider Electric PanelSeT Accessoires Series Steel Drill Template for Use with Spacial SF 60 mm x 150mm
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
