Schneider Electric NSYC Series Grey Steel Enclosure Accessory, 44.5 mm x 465 mm x 465 mm
- RS Stock No.:
- 288-2137
- Mfr. Part No.:
- NSYCRTM1U40B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$142.84
(exc. GST)
$157.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.84 |
*price indicative
- RS Stock No.:
- 288-2137
- Mfr. Part No.:
- NSYCRTM1U40B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure Accessory | |
| External Height | 44.5mm | |
| External Width | 465mm | |
| External Length | 465mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYC | |
| Standards/Approvals | RoHS, REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure Accessory | ||
External Height 44.5mm | ||
External Width 465mm | ||
External Length 465mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYC | ||
Standards/Approvals RoHS, REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Actassi 19 inch front panel 1U with steel cable guides in Grey (RAL 7035) is a versatile and durable electronic application device that offers easy installation in 19 inch racks, either front or rear. With sustainable green premium credentials, this product ensures compliance with regulations while providing a reliable solution for your application needs.
Set of 1 19" front panel device with 4 vertical cable guides for organized cable management
Compatible with Actassi enclosures and various Spacial enclosures for versatility in applications
Constructed with sheet steel material and epoxy polyester powder finish for durability
Pro active compliance with EU RoHS directive and mercury free composition for environmental sustainability
Designed for 1U mounting support with a height of 44.45 mm and width of 465 mm for compact installations
Related links
- Schneider Electric PanelSeT Accessoires Series Grey Sheet Steel Enclosure Accessory 44.5 mm 465 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory 100 mm x 60 mm x 100mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 85 mm 600 mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Accessory 200 mm 245 mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 36 mm 200 mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 85 mm 625 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory for Use with 3D Enclosure 45 mm x 40mm
- Schneider Electric PanelSeT Accessoires Series Steel Perforated Plate for Use with Actassi Enclosure x 465 mm x 44.45mm
