Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 289 mm x 344 mm x 117 mm
- RS Stock No.:
- 288-1073
- Mfr. Part No.:
- TPC 342912 enclosure
- Brand:
- Fibox
Subtotal (1 unit)*
$188.13
(exc. GST)
$206.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.13 |
*price indicative
- RS Stock No.:
- 288-1073
- Mfr. Part No.:
- TPC 342912 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 289mm | |
| External Length | 344mm | |
| External Width | 117mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | TPC | |
| Standards/Approvals | No | |
| IK Rating | IK08, IK07 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 289mm | ||
External Length 344mm | ||
External Width 117mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series TPC | ||
Standards/Approvals No | ||
IK Rating IK08, IK07 | ||
- COO (Country of Origin):
- FI
The Fibox PC opaque cover plain sides enclosure.
Halogen free
Flammability rating UL 94 V0
- RS Stock No. 2881074
- Mfr. Part No. TPCM 090706 enclosure
Each
$27.89
Each
$257.64
- RS Stock No. 2881082
- Mfr. Part No. TPCM 201610 enclosure
Each
$49.28
- RS Stock No. 2881077
- Mfr. Part No. TPCM 131007 enclosure
Each
$54.40
Related links
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 344 mm, 289 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 201 mm, 99 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 130 mm, 75 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 110 mm, 65 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 187 mm, 90 mm
- Fibox TEMPO Series Grey Polycarbonate Enclosure IK08 240 mm, 191 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 289 mm, 239 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm











