Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, 122 mm x 187 mm x 90 mm
- RS Stock No.:
- 288-1065
- Distrelec Article No.:
- 303-71-162
- Mfr. Part No.:
- TPC 191209 enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1065
- Distrelec Article No.:
- 303-71-162
- Mfr. Part No.:
- TPC 191209 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Series | TPC | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| IP Rating | IP65 | |
| IK Rating | IK07, IK08 | |
| External Height | 122 mm | |
| External Length | 187 mm | |
| External Width | 90 mm | |
| Distrelec Product Id | 30371162 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Series TPC | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
IP Rating IP65 | ||
IK Rating IK07, IK08 | ||
External Height 122 mm | ||
External Length 187 mm | ||
External Width 90 mm | ||
Distrelec Product Id 30371162 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox PC opaque cover plain sides enclosure.
Halogen free
Flammability rating UL 94 V0
Related links
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK08 187 mm, 90 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 90 mm 122 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK07 187 mm, 122 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 240 x 191 x 107mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 344 mm, 117 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 201 mm, 99 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 110 mm, 65 mm
