Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 110 mm x 110 mm x 65 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1062
Mfr. Part No.:
TPC 111107 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

110mm

External Width

65mm

External Length

110mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

TPC

Standards/Approvals

No

IK Rating

IK08, IK07

COO (Country of Origin):
FI
The Fibox PC opaque cover plain sides enclosure.

Halogen free

Flammability rating UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy