Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 130 mm x 130 mm x 75 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1064
Mfr. Part No.:
TPC 131308 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

130mm

External Width

75mm

External Length

130mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

TPC

Standards/Approvals

No

IK Rating

IK08, IK07

COO (Country of Origin):
FI
The Fibox PC opaque cover plain sides enclosure.

Halogen free

Flammability rating UL 94 V0

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy