Fibox Grey Polycarbonate Enclosure, IP65, Grey Lid, 240 x 191 x 107.4mm
- RS Stock No.:
- 194-3141
- Mfr. Part No.:
- TPC 241911T ENCLOSURE
- Brand:
- Fibox
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.26
(exc. GST)
$126.79
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $115.26 |
10 - 14 | $112.48 |
15 + | $107.60 |
- RS Stock No.:
- 194-3141
- Mfr. Part No.:
- TPC 241911T ENCLOSURE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Base with PUR gasket and screws for mounting plate/DIN-rail, cover with polyamide cover screws and plastic hinges.
Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 240 mm |
External Height | 107.4 mm |
External Width | 191 mm |
External Dimensions | 240 x 191 x 107.4mm |
IP Rating | IP65 |
Range | Tempo |
Colour | Grey |
Lid Colour | Grey |
Number Of Knockouts | 2 |
RAL Code | RAL 7035 |
Gasket Material | Polyurethane |
Related links
- Fibox TEMPO Series Grey ABS Enclosure, IP65, Grey Lid, 240 x 191 x 107.4mm
- RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey...
- Fibox Grey ABS Enclosure, IP65, IK07, Grey Lid, 240 x 191 x 147mm
- RS PRO Grey Polycarbonate General Purpose Enclosure, IP65,...
- Fibox TEMPO Series Grey ABS Enclosure, IP65, Grey Lid, 289 x 239 x 107.4mm
- Bopla Bocube Series Grey Polycarbonate Enclosure, IP66, IP68,...
- Bopla Bocube Series Grey Polycarbonate Enclosure, IP66, IP68,...
- Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66,...