Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 122 mm x 187 mm x 90 mm
- RS Stock No.:
- 288-1079
- Mfr. Part No.:
- TPCM 191209 enclosure
- Brand:
- Fibox
Subtotal (1 unit)*
$44.93
(exc. GST)
$49.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.93 |
*price indicative
- RS Stock No.:
- 288-1079
- Mfr. Part No.:
- TPCM 191209 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 122mm | |
| External Width | 90mm | |
| External Length | 187mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | TPCM | |
| Standards/Approvals | IEC 62208:2011, EN 62208:2011 | |
| IK Rating | IK08, IK07 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 122mm | ||
External Width 90mm | ||
External Length 187mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series TPCM | ||
Standards/Approvals IEC 62208:2011, EN 62208:2011 | ||
IK Rating IK08, IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox PC opaque cover metric knockout sides enclosure.
Halogen free
Flammability rating UL 94 V0
Related links
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 187 mm, 90 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK08 130 mm, 65 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 187 mm, 122 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 90 mm 122 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 201 mm, 99 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 95 mm, 60 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 130 mm, 75 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 110 mm, 65 mm
