Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, 65 mm x 95 mm x 60 mm
- RS Stock No.:
- 288-1074
- Distrelec Article No.:
- 303-71-168
- Mfr. Part No.:
- TPCM 090706 enclosure
- Brand:
- Fibox
Subtotal (1 unit)*
$27.89
(exc. GST)
$30.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.89 |
*price indicative
- RS Stock No.:
- 288-1074
- Distrelec Article No.:
- 303-71-168
- Mfr. Part No.:
- TPCM 090706 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 65mm | |
| External Width | 60mm | |
| External Length | 95mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | TPCM | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07, IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 65mm | ||
External Width 60mm | ||
External Length 95mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series TPCM | ||
Standards/Approvals RoHS | ||
IK Rating IK07, IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox PC opaque cover metric knockout sides enclosure.
Halogen free
Flammability rating UL 94 V0
Related links
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 110 mm, 65 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 130 mm, 75 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 201 mm, 99 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK08 130 mm, 65 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 201 x 163 x 99mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK08 187 mm, 90 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK07 95 mm, 65 mm
