Weidmüller TBF Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK08, 488 mm x 302 mm x 210
- RS Stock No.:
- 287-5379
- Distrelec Article No.:
- 303-23-817
- Mfr. Part No.:
- 9502840000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$637.51
(exc. GST)
$701.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $637.51 |
*price indicative
- RS Stock No.:
- 287-5379
- Distrelec Article No.:
- 303-23-817
- Mfr. Part No.:
- 9502840000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 488mm | |
| External Width | 210mm | |
| External Length | 302mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | TBF | |
| Mounting plate | No | |
| Weight | 3.19g | |
| Standards/Approvals | EN/IEC 61439-2, IEC 60529, EN 60529, EN 62208 | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 488mm | ||
External Width 210mm | ||
External Length 302mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series TBF | ||
Mounting plate No | ||
Weight 3.19g | ||
Standards/Approvals EN/IEC 61439-2, IEC 60529, EN 60529, EN 62208 | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Gasket Material PUR | ||
RoHS Status: Exempt
The Weidmuller enclosures of the TBF series are made of extremely tough glass fibre-reinforced polyester. These enclosures are ideal for applications that call for low weight coupled with high shock resistance. The weather-resistant TBF enclosures are des
Cover with nylon screws
Fixing holes outside the sealed area
Thread for fitting to terminal rails and mounting plates
Comprehensive accessories
- RS Stock No. 2875380
- Mfr. Part No. 9502850000
Each
$735.18
- RS Stock No. 2875375
- Mfr. Part No. 9502800000
Each
$597.96
- RS Stock No. 2545040
- Mfr. Part No. 02254012
Each
$1,033.77
- RS Stock No. 2875584
- Mfr. Part No. 9535820000
Each
$635.33
Related links
- Weidmüller TBF Series Grey Fibreglass Reinforced Polyester Enclosure IK08 488 mm 175 mm
- Weidmüller TBF Series Grey Fibreglass Reinforced Polyester Enclosure IK08 558 mm 210 mm
- Weidmüller TBF Series Grey Fibreglass Reinforced Polyester Enclosure IK08 603 mm 210 mm
- Weidmüller TBF Series Grey Fibreglass Reinforced Polyester Enclosure IK08 603 mm 210 mm
- Weidmüller TBF Series Grey Fibreglass Reinforced Polyester Enclosure IK08 558 mm 175 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 55 mm 55 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 80 mm 75 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 160 mm 75 mm












