Weidmüller TBF Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK08, 603 mm x 605 mm x 210

Subtotal (1 unit)*

$1,227.19

(exc. GST)

$1,349.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,227.19

*price indicative

RS Stock No.:
287-5382
Distrelec Article No.:
303-23-820
Mfr. Part No.:
9502870000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

Fibreglass Reinforced Polyester

External Height

603mm

External Length

605mm

External Width

210mm

IP Rating

IP66

Colour

Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Series

TBF

Mounting plate

No

Weight

7.48g

Standards/Approvals

UL 94 flammability rating V-2, EN 60529, EN 62208, EN/IEC 61439-2, IEC 60529

Transparent Door

Yes

IK Rating

IK08

Gasket Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
BE
The Weidmuller enclosures of the TBF series are made of extremely tough glass fibre-reinforced polyester. These enclosures are ideal for applications that call for low weight coupled with high shock resistance. The weather-resistant TBF enclosures are des

Cover with nylon screws

Fixing holes outside the sealed area

Thread for fitting to terminal rails and mounting plates

Comprehensive accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy