Weidmüller TBF Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP67, IK08, 558 mm x 302 mm x 175 mm

Subtotal (1 unit)*

$701.70

(exc. GST)

$771.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$701.70

*price indicative

RS Stock No.:
287-5376
Distrelec Article No.:
303-23-815
Mfr. Part No.:
9502810000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Fibreglass Reinforced Polyester

Product Type

Enclosure

External Height

558mm

External Length

302mm

External Width

175mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

Screw

Series

TBF

Standards/Approvals

EN 60529, EN 62208, EN/IEC 61439-2, IEC 60529, RoHS

Weight

4.32kg

IK Rating

IK08

Gasket Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
BE
The Weidmuller enclosures of the TBF series are made of extremely tough glass fibre-reinforced polyester. These enclosures are ideal for applications that call for low weight coupled with high shock resistance. The weather-resistant TBF enclosures are des

Cover with nylon screws

Fixing holes outside the sealed area

Thread for fitting to terminal rails and mounting plates

Comprehensive accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy