Fibox MCE65 Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 259 mm x 144 mm x
- RS Stock No.:
- 248-9277
- Distrelec Article No.:
- 302-94-794
- Mfr. Part No.:
- MCE65 18M
- Brand:
- Fibox
Get a bulk buy discount
Add 5 more to save $31.10
View bulk pricing optionsSubtotal (1 unit)*
$124.40
(exc. GST)
$136.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $124.40 | - |
| 5 - 9 | $118.18 | $31.10 |
| 10 - 19 | $111.95 | $124.50 |
| 20 - 49 | $105.72 | $373.60 |
| 50 + | $99.51 | $1,244.50 |
*price indicative
- RS Stock No.:
- 248-9277
- Distrelec Article No.:
- 302-94-794
- Mfr. Part No.:
- MCE65 18M
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 259mm | |
| External Width | 428mm | |
| Ventilated | No | |
| External Length | 144mm | |
| IP Rating | IP65 | |
| Colour | Silver Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | MCE65 | |
| Number of Knockouts | 2 | |
| Standards/Approvals | IEC 60670 / IEC 60228 | |
| Weight | 2.93kg | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 259mm | ||
External Width 428mm | ||
Ventilated No | ||
External Length 144mm | ||
IP Rating IP65 | ||
Colour Silver Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series MCE65 | ||
Number of Knockouts 2 | ||
Standards/Approvals IEC 60670 / IEC 60228 | ||
Weight 2.93kg | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- SI
The Fibox Modular component enclosure IP65 has insulated terminals, cover for unused modules, plastic cap for screws with AC 400V / DC 1000V rated voltage and polycarbonate cover material also transparent cover colour.
Dimensions (H x W x D) 259 x 428 x 144 mm
Number of modules/rows 18/1
Impact Resistance IK08
Temperature -25 to +60 °C
Acrylonitrile acrylic styrene base
RAL 7035 base colour
Related links
- Fibox MCE65 12M Series Lid: Transparent IP65 144 mm,
- Fibox MCE65 Series Light Grey Polycarbonate General Purpose Enclosure IK08 384 mm 319 mm
- Fibox MCE65 48M Series Silver Grey IP65 144 mm,
- Fibox MCE65 36M Series RAL 7035 Polycarbonate General Purpose Enclosure IK08 535 mm 319 mm
- Fibox MCE65 6M Series Silver Grey Polycarbonate General Purpose Enclosure IK08 201 mm 165 mm
- Fibox MCE65 8M Series Silver Grey Polycarbonate General Purpose Enclosure IK08 201 mm 202 mm
- Fibox MCE65 4M Series Silver Grey Polycarbonate General Purpose Enclosure IK08 201 mm 128 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP69 IK08 259 mm, 128 mm
