Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 130 mm x 50 mm x 80 mm
- RS Stock No.:
- 284-8122
- Mfr. Part No.:
- PC 100/50 LT enclosure
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-8122
- Mfr. Part No.:
- PC 100/50 LT enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 130mm | |
| External Width | 80mm | |
| External Length | 50mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 130mm | ||
External Width 80mm | ||
External Length 50mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure is made from polycarbonate. It includes base with TPE gasket, screws for mounting plate or DIN-rail and cover with polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 50 mm, 100 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 130 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 75 mm, 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 130 mm, 80 mm
- Fibox PC Series White Polycarbonate General Purpose Enclosure IP66 180 mm, 100 mm
- Fibox Light Grey Polycarbonate General Purpose Enclosure IP67 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 130 mm, 80 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK08 130 mm 188 mm
