Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 100 mm x 50 mm x 100 mm

Subtotal (1 unit)*

$24.18

(exc. GST)

$26.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +$24.18

*price indicative

RS Stock No.:
284-8160
Mfr. Part No.:
PC 95/50 LT enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

100mm

External Length

50mm

External Width

100mm

IP Rating

IP66, IP67

Lid Colour

Transparent

Colour

Grey

Hazardous Area Certification

No

Series

PC

Standards/Approvals

No

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox PC smoked transparent cover enclosure is made from polycarbonate. It includes base with TPE gasket, screws for mounting plate or DIN-rail and cover with polyamide cover screws.

UL 746C UV resistance

UL 94 V0 flammability rating

Each
$63.68
Each
$48.22
Each
$60.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy