Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 35 mm x 130 mm x 80 mm

Subtotal (1 unit)*

$44.31

(exc. GST)

$48.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.31

*price indicative

RS Stock No.:
280-0818
Mfr. Part No.:
PC 100/35 LT ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

35mm

External Length

130mm

External Width

80mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Smoked Transparent

Shielding

Unshielded

Hazardous Area Certification

No

Series

MNX

Standards/Approvals

SGS Fimko, GL, GOST R

IK Rating

IK08

Gasket Material

TPE

COO (Country of Origin):
FI

MNX Enclosures


MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components

Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs

Lid centre recessed for mounting membrane keypads

Good chemical resistance

IP67 rating

Choice of Light Grey or Smoked Transparent lids

Chassis plates and mounting brackets available separately

Note

Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.

Approvals

NEMA 4, 4X, 12; UL 94-V2 (USA); IP 67; UL 94-V2 (Euro); IEC 529 (Others)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy