Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 50 mm x 130 mm x 80 mm
- RS Stock No.:
- 194-3115
- Distrelec Article No.:
- 150-67-707
- Mfr. Part No.:
- PC 100/50 LG ENCLOSURE
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$43.45
(exc. GST)
$47.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.45 | - |
| 10 - 14 | $41.90 | 3% |
| 15 + | $39.94 | 8% |
*price indicative
- RS Stock No.:
- 194-3115
- Distrelec Article No.:
- 150-67-707
- Mfr. Part No.:
- PC 100/50 LG ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Length | 130mm | |
| External Width | 80mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Gasket Material | TPE | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Length 130mm | ||
External Width 80mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series MNX | ||
Mounting plate Yes | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Gasket Material TPE | ||
- COO (Country of Origin):
- FI
Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 130 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 35 mm 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 50 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 130 mm, 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 100 mm 130 mm
- Fibox Light Grey Polycarbonate General Purpose Enclosure IP67 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 100 mm, 100 mm
