Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 560 mm x 130 mm x 280 mm
- RS Stock No.:
- 284-8154
- Distrelec Article No.:
- 303-71-098
- Mfr. Part No.:
- PC 5628 13 T-3FSH encl.
- Brand:
- Fibox
Subtotal (1 unit)*
$860.34
(exc. GST)
$946.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.34 |
*price indicative
- RS Stock No.:
- 284-8154
- Distrelec Article No.:
- 303-71-098
- Mfr. Part No.:
- PC 5628 13 T-3FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 560mm | |
| External Length | 130mm | |
| External Width | 280mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Internal Mount Type | Surface | |
| Mounting plate | Yes | |
| Standards/Approvals | UL 94 V0, UL 746C, RoHS, Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472 | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 560mm | ||
External Length 130mm | ||
External Width 280mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Internal Mount Type Surface | ||
Mounting plate Yes | ||
Standards/Approvals UL 94 V0, UL 746C, RoHS, Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472 | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
- RS Stock No. 2848153
- Mfr. Part No. PC 5628 13 G-3FSH encl.
Each
$735.35
- RS Stock No. 2848149
- Mfr. Part No. PC 3819 18 T-2FSH encl.
Each
$541.52
- RS Stock No. 2880940
- Mfr. Part No. ARCA 203015W No MP
Each
$368.64
- RS Stock No. 2489277
- Mfr. Part No. MCE65 18M
Each
$119.84
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 560 mm 280 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 560 x 280 x 130mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 560 mm 380 mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 560 mm x 560 mm x 280mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 280 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK08 558 mm, 278 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 280 mm












