Fibox ABS Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Grey Lid, 230 x 80 x 65mm
- RS Stock No.:
- 284-8082
- Mfr. Part No.:
- ABS F 65 G enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8082
- Mfr. Part No.:
- ABS F 65 G enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 65 mm | |
| External Height | 230 mm | |
| External Width | 80 mm | |
| External Dimensions | 230 x 80 x 65mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | ABS | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 65 mm | ||
External Height 230 mm | ||
External Width 80 mm | ||
External Dimensions 230 x 80 x 65mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Series ABS | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate or DIN rail cover with PUR gasket and polyamide cover screws.
Gasket material polyurethane
Totally insulated
UL 94 HB flammability rating
Totally insulated
UL 94 HB flammability rating
Related links
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 240 x 191 x 107mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 201 x 163 x 99mm
- Fibox Piccolo Series Grey Polycarbonate Enclosure IP67 230 mm, 80 mm
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x
- Fibox Piccolo Series Grey ABS Enclosure IP66 230 mm, 80 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 190 x 180mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
