Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Grey Lid, 280 x 190 x 180mm
- RS Stock No.:
- 284-8137
- Mfr. Part No.:
- PC 2819 18 G-2FSH encl.
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8137
- Mfr. Part No.:
- PC 2819 18 G-2FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 180 mm | |
| External Height | 280 mm | |
| External Width | 190 mm | |
| External Dimensions | 280 x 190 x 180mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | PC | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 180 mm | ||
External Height 280 mm | ||
External Width 190 mm | ||
External Dimensions 280 x 190 x 180mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Series PC | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 190 mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 190mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 190mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 280 x 180mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 190 mm
