Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Flanged, Transparent Lid, 380 x 280 x
- RS Stock No.:
- 284-8099
- Distrelec Article No.:
- 301-15-140
- Mfr. Part No.:
- EKPK 230 T enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8099
- Distrelec Article No.:
- 301-15-140
- Mfr. Part No.:
- EKPK 230 T enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 230 mm | |
| External Height | 380 mm | |
| External Width | 280 mm | |
| External Dimensions | 380 x 280 x 230mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | EKPK | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 230 mm | ||
External Height 380 mm | ||
External Width 280 mm | ||
External Dimensions 380 x 280 x 230mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series EKPK | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes flanged base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
Related links
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 230 mm, 280 mm
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP66 180 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 380 x 190 x 180mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 380 x 190 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid, 560 x 280 x 130mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 380 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 380 x 190 x 180mm
