Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, Grey Lid, 201 x 163 x 99mm
- RS Stock No.:
- 288-1083
- Mfr. Part No.:
- TPCM 201610T enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1083
- Mfr. Part No.:
- TPCM 201610T enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 201 mm | |
| External Height | 163 mm | |
| External Width | 99 mm | |
| External Dimensions | 201 x 163 x 99mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Series | TPCM | |
| IK Rating | IK07, IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 201 mm | ||
External Height 163 mm | ||
External Width 99 mm | ||
External Dimensions 201 x 163 x 99mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Series TPCM | ||
IK Rating IK07, IK08 | ||
- COO (Country of Origin):
- FI
The Fibox PC clear transparent metric knockout sides enclosure.
Halogen free
Flammability rating UL 94 V0
Flammability rating UL 94 V0
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 201 mm, 99 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 130 mm, 75 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 110 mm, 65 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK08 187 mm, 90 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 95 mm, 60 mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK08 130 mm, 65 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 201 mm, 99 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm












