Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 230 x 80 x 65mm
- RS Stock No.:
- 194-3092
- Mfr. Part No.:
- PC F 65 G ENCLOSURE
- Brand:
- Fibox
6 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$75.35
(exc. GST)
$82.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $75.35 |
10 - 14 | $73.50 |
15 + | $70.34 |
- RS Stock No.:
- 194-3092
- Mfr. Part No.:
- PC F 65 G ENCLOSURE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
Product Details
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
PICCOLO range is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. They are also ideal for mounting and protecting process control sensors and switches. PICCOLO range is available in polycarbonate and ABS.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 230 mm |
External Height | 65 mm |
External Width | 80 mm |
External Dimensions | 230 x 80 x 65mm |
IP Rating | IP66, IP67 |
Range | Piccolo |
Colour | Grey |
Lid Colour | Grey |
IK Rating | IK08 |
Gasket Material | Polyurethane |
RAL Code | RAL 7035 |
Related links
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Transparent...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid,...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Transparent...
- Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67,...
- Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67,...
- Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67,...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid,...
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Transparent...